Omron G3SD Series Solid State Relay, 1.1 A Load, PCB Mount, 26 V Load, 28.8 V Control

RS Stock No.: 172-1708Brand: OmronManufacturers Part No.: G3SD-Z01P-US DC24
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

1.1 A

Mounting Type

PCB Mount

Maximum Load Voltage

26 V

Maximum Control Voltage

28.8 V

Control Voltage Range

19.2 → 28.8 V dc

Minimum Load Current

0.01 A

Relay Type

Solid State Relay

Maximum Turn On Time

1 ms

Series

G3SD

Load Voltage Range

3 → 26V dc

Dimensions

20 x 10 x 16.5mm

Minimum Operating Temperature

-30°C

Depth

10mm

Height

16.5mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

-30 → +80°C

Length

20mm

Country of Origin

Japan

Product details

G3SD SSR

Ultra-small, dual in-line package (DIP) SSR
High isolation of 2500 Vac between input and output freeing inputs from noise surge generated in the load
Built-in varistor absorbs external surges
Uses same socket as the G6B series, see stk no 655-4682 for PCB socket

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 18.20

€ 18.20 Each (Exc. Vat)

€ 22.84

€ 22.84 Each (inc. VAT)

Omron G3SD Series Solid State Relay, 1.1 A Load, PCB Mount, 26 V Load, 28.8 V Control

€ 18.20

€ 18.20 Each (Exc. Vat)

€ 22.84

€ 22.84 Each (inc. VAT)

Omron G3SD Series Solid State Relay, 1.1 A Load, PCB Mount, 26 V Load, 28.8 V Control

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 18.20
5 - 9€ 15.80
10 - 24€ 14.40
25 - 49€ 12.90
50+€ 12.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Maximum Load Current

1.1 A

Mounting Type

PCB Mount

Maximum Load Voltage

26 V

Maximum Control Voltage

28.8 V

Control Voltage Range

19.2 → 28.8 V dc

Minimum Load Current

0.01 A

Relay Type

Solid State Relay

Maximum Turn On Time

1 ms

Series

G3SD

Load Voltage Range

3 → 26V dc

Dimensions

20 x 10 x 16.5mm

Minimum Operating Temperature

-30°C

Depth

10mm

Height

16.5mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

-30 → +80°C

Length

20mm

Country of Origin

Japan

Product details

G3SD SSR

Ultra-small, dual in-line package (DIP) SSR
High isolation of 2500 Vac between input and output freeing inputs from noise surge generated in the load
Built-in varistor absorbs external surges
Uses same socket as the G6B series, see stk no 655-4682 for PCB socket

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more