Tekninen dokumentti
Tekniset tiedot
Merkki
OmronCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current DC
1 A
Maximum Switching Voltage AC
125V
Maximum Switching Voltage DC
125V
Maximum Switching Power DC
24 W
Series
IM
Length
20.5mm
Latching
No
Depth
10mm
Height
11.5mm
Dimensions
20.5 x 10 x 11.5mm
Terminal Type
Through Hole
Switching Current
1A
Number of Poles
2
Application
Signal
Electrical Life
10^5 Operations
Maximum Switching Power AC
62.5VA
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
1.8kV rms
Operating Temperature Range
-25 → +70°C
Contact Material
Gold Plated
Features
Conforms to FCC Part 68 Requirements, Bifurcated Contacts
Coil Power
150mW
Coil Resistance
166Ω
Alkuperämaa
China
Tuotetiedot
G5V-2-H Series
Approvals
UL, CSA
€ 5,60
€ 5,60 kpl (ilman ALV)
€ 7,03
€ 7,03 kpl (Sis ALV:n)
1
€ 5,60
€ 5,60 kpl (ilman ALV)
€ 7,03
€ 7,03 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Määrä | Yksikköhinta |
---|---|
1 - 24 | € 5,60 |
25 - 99 | € 5,10 |
100 - 249 | € 4,90 |
250 - 499 | € 4,25 |
500+ | € 3,90 |
Tekninen dokumentti
Tekniset tiedot
Merkki
OmronCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current DC
1 A
Maximum Switching Voltage AC
125V
Maximum Switching Voltage DC
125V
Maximum Switching Power DC
24 W
Series
IM
Length
20.5mm
Latching
No
Depth
10mm
Height
11.5mm
Dimensions
20.5 x 10 x 11.5mm
Terminal Type
Through Hole
Switching Current
1A
Number of Poles
2
Application
Signal
Electrical Life
10^5 Operations
Maximum Switching Power AC
62.5VA
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
1.8kV rms
Operating Temperature Range
-25 → +70°C
Contact Material
Gold Plated
Features
Conforms to FCC Part 68 Requirements, Bifurcated Contacts
Coil Power
150mW
Coil Resistance
166Ω
Alkuperämaa
China
Tuotetiedot
G5V-2-H Series
Approvals
UL, CSA