Omron PCB Mount Force Guided Relay, 24V dc Coil Voltage, 6 Pole, 4PST, DPST

RS Stock No.: 548-022Brand: OmronManufacturers Part No.: G7SA-4A2B 24VDC
brand-logo
View all in Force Guided Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Mounting Type

PCB Mount

Contact Configuration

4PST, DPST

Number of Poles

6

Coil Resistance

1.152 kΩ

Switching Current

6A

Maximum Switching Current AC

6 A

Coil Power

500mW

Maximum Switching Current DC

6 A

Maximum Switching Voltage DC

30V

Maximum Switching Voltage AC

250V

Terminal Type

Through Hole

Standards Met

CE, CSA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

G7S

Depth

13mm

Length

50mm

Life

1000000 Cycles; 100000Cycles

Contact Material

Gold Plated

Height

24mm

Country of Origin

China

Product details

6A Relays with Forcibly Guided Contacts - G7SA

The slimline G7SA relay family with forcibly guided contacts is available as a four- or six-pole type in various contact combinations and offers reinforced insulation. Terminals are arranged for easy PCB layout. It can be soldered directly to a PCB or used together with the P7SA sockets for panel installations.

Forcibly guided contacts
6A at 240VAC and 6A at 24VDC for resistive loads
Reinforced insulation between inputs and outputs and poles
4- and 6-pole relays available
Sealing: flux-tight
Operating temperature: -40 to 85C

Approvals

UL, CSA

Standards

Conforms to EN 50205

€ 41.90

€ 41.90 Each (Exc. Vat)

€ 52.58

€ 52.58 Each (inc. VAT)

Omron PCB Mount Force Guided Relay, 24V dc Coil Voltage, 6 Pole, 4PST, DPST

€ 41.90

€ 41.90 Each (Exc. Vat)

€ 52.58

€ 52.58 Each (inc. VAT)

Omron PCB Mount Force Guided Relay, 24V dc Coil Voltage, 6 Pole, 4PST, DPST

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 41.90
5 - 9€ 40.60
10+€ 38.90

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Mounting Type

PCB Mount

Contact Configuration

4PST, DPST

Number of Poles

6

Coil Resistance

1.152 kΩ

Switching Current

6A

Maximum Switching Current AC

6 A

Coil Power

500mW

Maximum Switching Current DC

6 A

Maximum Switching Voltage DC

30V

Maximum Switching Voltage AC

250V

Terminal Type

Through Hole

Standards Met

CE, CSA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

G7S

Depth

13mm

Length

50mm

Life

1000000 Cycles; 100000Cycles

Contact Material

Gold Plated

Height

24mm

Country of Origin

China

Product details

6A Relays with Forcibly Guided Contacts - G7SA

The slimline G7SA relay family with forcibly guided contacts is available as a four- or six-pole type in various contact combinations and offers reinforced insulation. Terminals are arranged for easy PCB layout. It can be soldered directly to a PCB or used together with the P7SA sockets for panel installations.

Forcibly guided contacts
6A at 240VAC and 6A at 24VDC for resistive loads
Reinforced insulation between inputs and outputs and poles
4- and 6-pole relays available
Sealing: flux-tight
Operating temperature: -40 to 85C

Approvals

UL, CSA

Standards

Conforms to EN 50205