Technical Document
Specifications
Brand
OmronSupply Voltage
240V ac
Mounting Type
DIN Rail
Mode of Operation
Interval
Time Range
0.1 s → 600h
Number of Timer Functions
Multi Function
Time Increment
Hours, Minutes, Seconds
Maximum Voltage
125 V dc, 250V ac
Switch Configuration
SPST
Terminal Type
Plug In
Series
H3CR
Maximum Operating Temperature
+55°C
Length
48mm
Minimum Operating Temperature
-10°C
€ 146.00
€ 146.00 Each (Exc. Vat)
€ 183.23
€ 183.23 Each (inc. VAT)
1
€ 146.00
€ 146.00 Each (Exc. Vat)
€ 183.23
€ 183.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSupply Voltage
240V ac
Mounting Type
DIN Rail
Mode of Operation
Interval
Time Range
0.1 s → 600h
Number of Timer Functions
Multi Function
Time Increment
Hours, Minutes, Seconds
Maximum Voltage
125 V dc, 250V ac
Switch Configuration
SPST
Terminal Type
Plug In
Series
H3CR
Maximum Operating Temperature
+55°C
Length
48mm
Minimum Operating Temperature
-10°C