Technical Document
Specifications
Brand
OmronSupply Voltage
100 → 240 V ac
Display Type
LCD
Input Type
No Voltage
Function
Counter
Connection Type
Screw
Number Of Digits
6
Maximum Count Frequency
50 → 60Hz
Country of Origin
China
€ 342.89
€ 342.89 Each (Exc. Vat)
€ 430.33
€ 430.33 Each (inc. VAT)
1
€ 342.89
€ 342.89 Each (Exc. Vat)
€ 430.33
€ 430.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSupply Voltage
100 → 240 V ac
Display Type
LCD
Input Type
No Voltage
Function
Counter
Connection Type
Screw
Number Of Digits
6
Maximum Count Frequency
50 → 60Hz
Country of Origin
China