Tekninen dokumentti
Tekniset tiedot
Merkki
OmronMonitoring Application
Current
Electrical Phase
1
Contact Configuration
SPDT
Mounting Type
DIN Rail
Minimum Current Sensed
2mA
Maximum Current Sensed
500mA
Current Sensitivity
Overcurrent, Undercurrent
Series
K8AK-AS
Dimensions
100 x 22.5 x 90mm
Current Range
10 → 100 mA, 2 → 20 mA, 50 → 500mA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Width
22.5mm
Operating Temperature Range
+60°C
Height
90mm
Length
100mm
Terminal Type
Screw
Standards Met
CE
Tuotetiedot
Omron K8AK-AS/AW Monitoring Relays
€ 146,00
€ 146,00 kpl (ilman ALV)
€ 183,23
€ 183,23 kpl (Sis ALV:n)
1
€ 146,00
€ 146,00 kpl (ilman ALV)
€ 183,23
€ 183,23 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 146,00 |
5+ | € 138,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
OmronMonitoring Application
Current
Electrical Phase
1
Contact Configuration
SPDT
Mounting Type
DIN Rail
Minimum Current Sensed
2mA
Maximum Current Sensed
500mA
Current Sensitivity
Overcurrent, Undercurrent
Series
K8AK-AS
Dimensions
100 x 22.5 x 90mm
Current Range
10 → 100 mA, 2 → 20 mA, 50 → 500mA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Width
22.5mm
Operating Temperature Range
+60°C
Height
90mm
Length
100mm
Terminal Type
Screw
Standards Met
CE
Tuotetiedot