Omron 6 A Motor Load Monitor, 100 → 277 (L-N) V ac, 173 → 480 (L-L) V ac

RS tilauskoodi: 125-0866Tuotemerkki: OmronValmistajan osanumero.: KM-N2-FLK
brand-logo
Näytä kaikki Motor Protection tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Omron

Current Rating

6 A

Motor Protection Component

Power Monitor

Supply Voltage

100 → 277 (L-N) V ac, 173 → 480 (L-L) V ac

Number of Inputs

4

Series

KM

Output

4

Sensing Type

Current Transformer

Overall Length

90mm

Overall Width

90mm

Overall Depth

65mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Alkuperämaa

China

Tuotetiedot

KM-N2 Power Monitor

A professional range of KM-N2 series power monitors from Omron. These power monitors enable all types of power measurement with easy installation and easy system construction. The KM-N2 range is compact with multi-circuit capabilities with up to 4 circuits connected to one unit. The power monitors can be mounted in or on control panels and distribution boards. All models are highly reliable and excellent quality.

Smart Power Monitoring

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 382,51

€ 382,51 kpl (ilman ALV)

€ 480,05

€ 480,05 kpl (Sis ALV:n)

Omron 6 A Motor Load Monitor, 100 → 277 (L-N) V ac, 173 → 480 (L-L) V ac

€ 382,51

€ 382,51 kpl (ilman ALV)

€ 480,05

€ 480,05 kpl (Sis ALV:n)

Omron 6 A Motor Load Monitor, 100 → 277 (L-N) V ac, 173 → 480 (L-L) V ac
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Omron

Current Rating

6 A

Motor Protection Component

Power Monitor

Supply Voltage

100 → 277 (L-N) V ac, 173 → 480 (L-L) V ac

Number of Inputs

4

Series

KM

Output

4

Sensing Type

Current Transformer

Overall Length

90mm

Overall Width

90mm

Overall Depth

65mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Alkuperämaa

China

Tuotetiedot

KM-N2 Power Monitor

A professional range of KM-N2 series power monitors from Omron. These power monitors enable all types of power measurement with easy installation and easy system construction. The KM-N2 range is compact with multi-circuit capabilities with up to 4 circuits connected to one unit. The power monitors can be mounted in or on control panels and distribution boards. All models are highly reliable and excellent quality.

Smart Power Monitoring