Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
2
Latching
No
Series
LY2
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Current AC
10 A
Maximum Switching Current DC
10 A
Length
21.5mm
Coil Resistance
650Ω
Coil Power
900mW
Height
28mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2kV ac
Depth
36mm
Life
100000000 (Mechanical) Operations, 500000 (Electrical) Operations
Maximum Switching Power DC
240 W
Maximum Switching Power AC
1.1 kVA
Application
General Purpose, Power
Dimensions
21.5 x 36 x 28mm
Country of Origin
Indonesia
Product details
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Approvals
VDE, UL, CSA, TUV
€ 18.30
€ 18.30 Each (Exc. Vat)
€ 22.97
€ 22.97 Each (inc. VAT)
1
€ 18.30
€ 18.30 Each (Exc. Vat)
€ 22.97
€ 22.97 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 18.30 |
5 - 9 | € 17.80 |
10+ | € 17.00 |
Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
2
Latching
No
Series
LY2
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Current AC
10 A
Maximum Switching Current DC
10 A
Length
21.5mm
Coil Resistance
650Ω
Coil Power
900mW
Height
28mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2kV ac
Depth
36mm
Life
100000000 (Mechanical) Operations, 500000 (Electrical) Operations
Maximum Switching Power DC
240 W
Maximum Switching Power AC
1.1 kVA
Application
General Purpose, Power
Dimensions
21.5 x 36 x 28mm
Country of Origin
Indonesia
Product details
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Approvals
VDE, UL, CSA, TUV