Technical Document
Specifications
Brand
OmronCoil Voltage
12V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Voltage (DC)
125V dc
Length
21.5mm
Coil Resistance
46Ω
Coil Power
1 → 1.2VA
Life
500000 (Electrical) Operations, 50000000 (Mechanical) Operations
Height
28mm
Contact Material
Silver Alloy
Series
LY2
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2kV ac
Depth
36mm
Maximum Switching Power DC
240 W
Maximum Switching Power AC
1.1 kVA
Application
General Purpose, Power
Product details
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Approvals
VDE, UL, CSA, TUV
€ 21.70
€ 21.70 Each (Exc. Vat)
€ 27.23
€ 27.23 Each (inc. VAT)
1
€ 21.70
€ 21.70 Each (Exc. Vat)
€ 27.23
€ 27.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 21.70 |
5 - 9 | € 20.70 |
10+ | € 19.80 |
Technical Document
Specifications
Brand
OmronCoil Voltage
12V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Voltage (DC)
125V dc
Length
21.5mm
Coil Resistance
46Ω
Coil Power
1 → 1.2VA
Life
500000 (Electrical) Operations, 50000000 (Mechanical) Operations
Height
28mm
Contact Material
Silver Alloy
Series
LY2
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2kV ac
Depth
36mm
Maximum Switching Power DC
240 W
Maximum Switching Power AC
1.1 kVA
Application
General Purpose, Power
Product details
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Approvals
VDE, UL, CSA, TUV