Omron Plug In Non-Latching Relay, 24V ac Coil, 10A Switching Current, 4PDT

RS Stock No.: 827-7841Brand: OmronManufacturers Part No.: LY4-AC24
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

10A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Length

41.5mm

Coil Resistance

78 Ω

Coil Power

2.5W

Depth

36mm

Height

28mm

Life

200000 (Electrical) Operations, 50000000 (Mechanical) Operations

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2kV ac

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Maximum Switching Power DC

240 W

Maximum Switching Power AC

1.1 kVA

Application

General Purpose, Power

Product details

LY Series

Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm

Approvals

VDE, UL, CSA, TUV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

Price on Asking

Omron Plug In Non-Latching Relay, 24V ac Coil, 10A Switching Current, 4PDT

Price on Asking

Omron Plug In Non-Latching Relay, 24V ac Coil, 10A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

10A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Length

41.5mm

Coil Resistance

78 Ω

Coil Power

2.5W

Depth

36mm

Height

28mm

Life

200000 (Electrical) Operations, 50000000 (Mechanical) Operations

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2kV ac

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Maximum Switching Power DC

240 W

Maximum Switching Power AC

1.1 kVA

Application

General Purpose, Power

Product details

LY Series

Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm

Approvals

VDE, UL, CSA, TUV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in