Omron Plug In Non-Latching Relay, 24V dc Coil, 3A Switching Current, 4PDT

RS Stock No.: 827-8327Brand: OmronManufacturers Part No.: MY4H-US-DC24
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

3A

Terminal Type

Plug In

Maximum Switching Voltage AC

125V

Maximum Switching Voltage DC

125V

Length

22mm

Coil Resistance

650 Ω

Coil Power

900mW

Depth

35mm

Life

100000 (Electrical) Operations, 50000000 (Mechanical) Operations

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

1kV ac

Height

28.5mm

Application

Power

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 60.00

€ 60.00 Each (Exc. Vat)

€ 75.30

€ 75.30 Each (inc. VAT)

Omron Plug In Non-Latching Relay, 24V dc Coil, 3A Switching Current, 4PDT

€ 60.00

€ 60.00 Each (Exc. Vat)

€ 75.30

€ 75.30 Each (inc. VAT)

Omron Plug In Non-Latching Relay, 24V dc Coil, 3A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 60.00
5 - 9€ 57.50
10+€ 55.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

3A

Terminal Type

Plug In

Maximum Switching Voltage AC

125V

Maximum Switching Voltage DC

125V

Length

22mm

Coil Resistance

650 Ω

Coil Power

900mW

Depth

35mm

Life

100000 (Electrical) Operations, 50000000 (Mechanical) Operations

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

1kV ac

Height

28.5mm

Application

Power

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in