Technical Document
Specifications
Brand
OmronCoil Voltage
240V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
125V
Length
21.5mm
Coil Resistance
18.79 kΩ
Coil Power
1.1W
Height
28mm
Life
500000 (Electrical) Operations, 50000000 (Mechanical) Operations
Contact Material
Gold Plated
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Depth
36mm
Maximum Switching Power AC
1.25 kVA
Maximum Switching Power DC
150 W
Application
General Purpose
Product details
MY4 Series
Reliable, economical
Use PCB mounting socket 196-6153
Use DIN rail mounting socket 196-6147
Contact material: Au clad; Ag alloy
Operating temperature range: -55 to +70°C
Switching current 3A
Switching voltage 250Vac; 30Vdc
Dimensions: H36mm x W21.5mm x D28mm
Approvals
UL recognised component for Canada and US, VDE
Price on Asking
1
Price on Asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronCoil Voltage
240V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
125V
Length
21.5mm
Coil Resistance
18.79 kΩ
Coil Power
1.1W
Height
28mm
Life
500000 (Electrical) Operations, 50000000 (Mechanical) Operations
Contact Material
Gold Plated
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Depth
36mm
Maximum Switching Power AC
1.25 kVA
Maximum Switching Power DC
150 W
Application
General Purpose
Product details
MY4 Series
Reliable, economical
Use PCB mounting socket 196-6153
Use DIN rail mounting socket 196-6147
Contact material: Au clad; Ag alloy
Operating temperature range: -55 to +70°C
Switching current 3A
Switching voltage 250Vac; 30Vdc
Dimensions: H36mm x W21.5mm x D28mm
Approvals
UL recognised component for Canada and US, VDE


