Omron NB Series Touch Screen HMI - 3.5 in, TFT LCD Display, 320 x 240

RS Stock No.: 821-1797Brand: OmronManufacturers Part No.: NB3Q-TW01B
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Omron

Manufacturer Series

NB

Display Type

TFT LCD

Manufacturer Part No.

NB3Q-TW01B

Display Resolution

320 x 240

Number of Ports

3

Port Type

Ethernet, RS-232C, USB Host

Onboard Memory

128 MB

Display Size

3.5 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Colour

Width

103.8mm

Length

128.8mm

Depth

52.8mm

Maximum Operating Temperature

+50°C

Interface

Ethernet, USB

Supply Voltage

20.4 → 27.6 V dc

Minimum Operating Temperature

0°C

Dimensions

128.8 x 103.8 x 52.8 mm

Country of Origin

Netherlands

Product details

NB3Q Series HMI

The smallest screen size of the NB HMI series comes with a TFT LCD screen and a resolution of 320 x 240 pixels. A perfect size when space is limited and ideal when only a few screens with buttons, texts and values are sufficient to operate and monitor the process.

There are two different models where the top model is equipped with an Ethernet and USB host port to make it easy to update the project or exchange data over a network.

Touch Screen Panel 3.5 inches with 65536 colours
Long-life LED backlight
128 MB internal memory
IP65 protection
USB memory stick support
Vector and bitmap graphics

Omron NB Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 890.00

€ 890.00 Each (Exc. Vat)

€ 1,116.95

€ 1,116.95 Each (inc. VAT)

Omron NB Series Touch Screen HMI - 3.5 in, TFT LCD Display, 320 x 240

€ 890.00

€ 890.00 Each (Exc. Vat)

€ 1,116.95

€ 1,116.95 Each (inc. VAT)

Omron NB Series Touch Screen HMI - 3.5 in, TFT LCD Display, 320 x 240

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Manufacturer Series

NB

Display Type

TFT LCD

Manufacturer Part No.

NB3Q-TW01B

Display Resolution

320 x 240

Number of Ports

3

Port Type

Ethernet, RS-232C, USB Host

Onboard Memory

128 MB

Display Size

3.5 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Colour

Width

103.8mm

Length

128.8mm

Depth

52.8mm

Maximum Operating Temperature

+50°C

Interface

Ethernet, USB

Supply Voltage

20.4 → 27.6 V dc

Minimum Operating Temperature

0°C

Dimensions

128.8 x 103.8 x 52.8 mm

Country of Origin

Netherlands

Product details

NB3Q Series HMI

The smallest screen size of the NB HMI series comes with a TFT LCD screen and a resolution of 320 x 240 pixels. A perfect size when space is limited and ideal when only a few screens with buttons, texts and values are sufficient to operate and monitor the process.

There are two different models where the top model is equipped with an Ethernet and USB host port to make it easy to update the project or exchange data over a network.

Touch Screen Panel 3.5 inches with 65536 colours
Long-life LED backlight
128 MB internal memory
IP65 protection
USB memory stick support
Vector and bitmap graphics

Omron NB Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more