Omron Analog Input Module for Use with CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit, Analogue

RS Stock No.: 136-2796Brand: OmronManufacturers Part No.: NX-AD2203
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Omron

Accessory Type

Analogue Input Module

Input Type

Analogue

Number of Inputs

2

For Use With

CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit

Application

Communication

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Dimensions

12 x 71 x 100 mm

Product details

NX-AD Analogue Input Units

Professional range of NX-AD series analogue input units from Omron. These voltage and current analogue input units are designed to meet all machine control needs from general purpose inputs to high speed synchronous, high-resolution units. The NX-AD input units are free-run refreshing or synchronous I/O refreshing with the NX1P2 CPU unit or EtherCAT couple unit. All NX-AD analogue input units are reliable and excellent quality.

Features & Benefits

Up to eight analog inputs per unit.
Free-run refreshing or synchronous I/O refreshing can be selected using the NX-series EtherCAT Coupler.
Input update cycles of 10μs per channel, and a resolution of 1/30000, ideal for high-speed measurement and, high-precision control.
All basic models are available as single-ended and differential-input types.
The screwless terminal block is detachable for easy commissioning and maintenance.
Screwless push-in terminal block significantly reduces wiring work.
All models are just 12 mm wide, saving space in your cabinet.

Omron NX Series

Stock information temporarily unavailable.

€ 279.00

€ 279.00 Each (Exc. Vat)

€ 350.14

€ 350.14 Each (inc. VAT)

Omron Analog Input Module for Use with CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit, Analogue

€ 279.00

€ 279.00 Each (Exc. Vat)

€ 350.14

€ 350.14 Each (inc. VAT)

Omron Analog Input Module for Use with CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit, Analogue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Accessory Type

Analogue Input Module

Input Type

Analogue

Number of Inputs

2

For Use With

CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit

Application

Communication

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Dimensions

12 x 71 x 100 mm

Product details

NX-AD Analogue Input Units

Professional range of NX-AD series analogue input units from Omron. These voltage and current analogue input units are designed to meet all machine control needs from general purpose inputs to high speed synchronous, high-resolution units. The NX-AD input units are free-run refreshing or synchronous I/O refreshing with the NX1P2 CPU unit or EtherCAT couple unit. All NX-AD analogue input units are reliable and excellent quality.

Features & Benefits

Up to eight analog inputs per unit.
Free-run refreshing or synchronous I/O refreshing can be selected using the NX-series EtherCAT Coupler.
Input update cycles of 10μs per channel, and a resolution of 1/30000, ideal for high-speed measurement and, high-precision control.
All basic models are available as single-ended and differential-input types.
The screwless terminal block is detachable for easy commissioning and maintenance.
Screwless push-in terminal block significantly reduces wiring work.
All models are just 12 mm wide, saving space in your cabinet.

Omron NX Series