Technical Document
Specifications
Brand
OmronAccessory Type
Analogue Output Module
Output Type
Analogue
Number of Outputs
2
For Use With
CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit
Output Current
4 → 20 mA
Mounting Type
Panel Mount
Application
Communication
Maximum Operating Temperature
+55°C
Dimensions
12 x 71 x 100 mm
Distrelec Product Id
30121938
Country of Origin
China
Product details
NX-DA Analogue Output Units
Professional range of NX-DA series analogue output units from Omron. These voltage and current analogue output units are designed to meet all analogue control needs from high-speed synchronous control to general purpose outputs. The NX-DA output units are free-run refreshing or synchronous I/O refreshing with the NX1P2 CPU unit or EtherCAT couple unit. All NX-DA analogue output units are reliable and excellent quality.
Features & Benefits
Output up to four analogue signals with one Unit.
Free-run refreshing or I/O synchronous refreshing can be selected for refreshing with the EtherCAT Coupler Unit.
The lineup includes the model which achieves sampling speed of 10 μs and resolution of 1/30000, ideal for high-speed, high-precision control.
The removable screwless terminal block improves maintenance.
Screw-less clamp terminal block significantly reduces wiring work.
12-mm-wide unit can save space.
Omron NX Series
€ 302.00
€ 302.00 Each (Exc. Vat)
€ 379.01
€ 379.01 Each (inc. VAT)
1
€ 302.00
€ 302.00 Each (Exc. Vat)
€ 379.01
€ 379.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronAccessory Type
Analogue Output Module
Output Type
Analogue
Number of Outputs
2
For Use With
CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit
Output Current
4 → 20 mA
Mounting Type
Panel Mount
Application
Communication
Maximum Operating Temperature
+55°C
Dimensions
12 x 71 x 100 mm
Distrelec Product Id
30121938
Country of Origin
China
Product details
NX-DA Analogue Output Units
Professional range of NX-DA series analogue output units from Omron. These voltage and current analogue output units are designed to meet all analogue control needs from high-speed synchronous control to general purpose outputs. The NX-DA output units are free-run refreshing or synchronous I/O refreshing with the NX1P2 CPU unit or EtherCAT couple unit. All NX-DA analogue output units are reliable and excellent quality.
Features & Benefits
Output up to four analogue signals with one Unit.
Free-run refreshing or I/O synchronous refreshing can be selected for refreshing with the EtherCAT Coupler Unit.
The lineup includes the model which achieves sampling speed of 10 μs and resolution of 1/30000, ideal for high-speed, high-precision control.
The removable screwless terminal block improves maintenance.
Screw-less clamp terminal block significantly reduces wiring work.
12-mm-wide unit can save space.