Omron P2RF 8 Pin Surface Mount Relay Socket, for use with G2R-2-S (S)

RS Stock No.: 215-7874Brand: OmronManufacturers Part No.: P2RF-08
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Omron

For Use With

G2R-2-S (S)

Accessory Type

Socket

Series

P2RF

Number of Contacts

8

Mounting Type

Surface Mount

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 14.80

€ 14.80 Each (Exc. Vat)

€ 18.57

€ 18.57 Each (inc. VAT)

Omron P2RF 8 Pin Surface Mount Relay Socket, for use with G2R-2-S (S)

€ 14.80

€ 14.80 Each (Exc. Vat)

€ 18.57

€ 18.57 Each (inc. VAT)

Omron P2RF 8 Pin Surface Mount Relay Socket, for use with G2R-2-S (S)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

For Use With

G2R-2-S (S)

Accessory Type

Socket

Series

P2RF

Number of Contacts

8

Mounting Type

Surface Mount

Country of Origin

China

You may be interested in