Technical Document
Specifications
Product details
MY Series Relay Socket
A range of PCB and DIN Rail mounting sockets for industrial MY relays. Relay clips available separately
Features & Benefits
Operating temperature range: -55 to +70°C
Switching Current 10A
Switching Voltage 250 Vac
Product Application Information
This front connecting socket is ideal for use without 2-pole test button relay and the perfect choice for DIN-track-mounting.
Approvals
CE, VDE, UL
Price on Asking
Each (Exc. Vat)
5
Price on Asking
Each (Exc. Vat)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
MY Series Relay Socket
A range of PCB and DIN Rail mounting sockets for industrial MY relays. Relay clips available separately
Features & Benefits
Operating temperature range: -55 to +70°C
Switching Current 10A
Switching Voltage 250 Vac
Product Application Information
This front connecting socket is ideal for use without 2-pole test button relay and the perfect choice for DIN-track-mounting.
Approvals
CE, VDE, UL