Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac Input, 15V dc dc Output, 43A Output,

RS Stock No.: 110-413Brand: OmronManufacturers Part No.: S8VM-60015C
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Omron

Type

Switch Mode

Output Voltage

15V dc

Output Current

43A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

85 → 264V ac

Power Rating

600W

Electrical Phase

1

Number of Outputs

1

Height

83.8mm

Width

101.8mm

Depth

192mm

Series

S8VM

Minimum Temperature

0°C

Efficiency

80%

MTBF

120000h

Load Regulation

±0.8%

Mounting Type

DIN Rail Mount

Ripple And Noise

±2%

Maximum Temperature

+50°C

Product details

15W to 1500W S8VM Series with Downtime warning

The S8VM range is in a traditional metal frame format with some new features. The S8VM range can be used as a first indication to supply problems which can result in lost production, The Early warning system (EWS) can diagnose different types of voltage dip and loss which in turn can be wired into a PLC or management system to warn of impending problems.

Series Benefits.

Output voltages easily identified by colour coded labels on the side of the unit
Meets the latest European and relevant international standard
Operating temperature range 0°C to +50°C

€ 855.00

€ 855.00 Each (Exc. Vat)

€ 1,073.02

€ 1,073.02 Each (inc. VAT)

Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac Input, 15V dc dc Output, 43A Output,

€ 855.00

€ 855.00 Each (Exc. Vat)

€ 1,073.02

€ 1,073.02 Each (inc. VAT)

Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac Input, 15V dc dc Output, 43A Output,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Type

Switch Mode

Output Voltage

15V dc

Output Current

43A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

85 → 264V ac

Power Rating

600W

Electrical Phase

1

Number of Outputs

1

Height

83.8mm

Width

101.8mm

Depth

192mm

Series

S8VM

Minimum Temperature

0°C

Efficiency

80%

MTBF

120000h

Load Regulation

±0.8%

Mounting Type

DIN Rail Mount

Ripple And Noise

±2%

Maximum Temperature

+50°C

Product details

15W to 1500W S8VM Series with Downtime warning

The S8VM range is in a traditional metal frame format with some new features. The S8VM range can be used as a first indication to supply problems which can result in lost production, The Early warning system (EWS) can diagnose different types of voltage dip and loss which in turn can be wired into a PLC or management system to warn of impending problems.

Series Benefits.

Output voltages easily identified by colour coded labels on the side of the unit
Meets the latest European and relevant international standard
Operating temperature range 0°C to +50°C