Technical Document
Specifications
Brand
OmronActuator Type
Coil Spring
Pole and Throw Configuration
SPST
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Maximum AC Voltage
500V
Maximum DC Voltage
250V
Connection Type
1/2 in NPT
Action Type
Snap Action
Length
40mm
Minimum Operating Temperature
-10°C
Depth
42mm
Width
94.1mm
Maximum Operating Temperature
+80°C
Mounting Orientation
Back, Front
Mechanical Life
15000000Operations
€ 114.00
€ 114.00 Each (Exc. Vat)
€ 143.07
€ 143.07 Each (inc. VAT)
1
€ 114.00
€ 114.00 Each (Exc. Vat)
€ 143.07
€ 143.07 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronActuator Type
Coil Spring
Pole and Throw Configuration
SPST
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Maximum AC Voltage
500V
Maximum DC Voltage
250V
Connection Type
1/2 in NPT
Action Type
Snap Action
Length
40mm
Minimum Operating Temperature
-10°C
Depth
42mm
Width
94.1mm
Maximum Operating Temperature
+80°C
Mounting Orientation
Back, Front
Mechanical Life
15000000Operations
