Technical Document
Specifications
Brand
ON SemiconductorNumber of Segments
16
Matching
6%
Maximum Supply Current
8 mA, 9 mA
Mounting Type
Surface Mount
Package Type
TQFN
Pin Count
24
Typical Operating Supply Voltage
3 → 5.5 V
Dimensions
4 x 4 x 0.75mm
Height
0.75mm
Length
4mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4mm
Product details
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Price on Asking
Each (In a Pack of 5) (Exc. Vat)
5
Price on Asking
Each (In a Pack of 5) (Exc. Vat)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ON SemiconductorNumber of Segments
16
Matching
6%
Maximum Supply Current
8 mA, 9 mA
Mounting Type
Surface Mount
Package Type
TQFN
Pin Count
24
Typical Operating Supply Voltage
3 → 5.5 V
Dimensions
4 x 4 x 0.75mm
Height
0.75mm
Length
4mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4mm
Product details
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.