onsemi FAN4802SNY, Dual PWM Controller, 26 V 16-Pin, PDIP

RS Stock No.: 865-0909Brand: ON SemiconductorManufacturers Part No.: FAN4802SNY
brand-logo
View all in PWM

Technical Document

Specifications

Start-up Supply Current

80µA

Maximum Source Current

50µA

Maximum Sink Current

-35 μA, -40µA

Maximum Supply Current

5 mA

Number of Outputs

2

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.69 x 7.11 x 4.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Maximum Operating Supply Voltage

26 V

Product details

PFC and PWM Combination Controllers, Fairchild Semiconductor

Power Factor Correction (PFC) and Pulse Width Modulator (PWM) Controllers.

Power Factor Correction (PFC), Fairchild Semiconductor

The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1.28

€ 0.255 Each (In a Pack of 5) (Exc. Vat)

€ 1.61

€ 0.32 Each (In a Pack of 5) (inc. VAT)

onsemi FAN4802SNY, Dual PWM Controller, 26 V 16-Pin, PDIP
Select packaging type

€ 1.28

€ 0.255 Each (In a Pack of 5) (Exc. Vat)

€ 1.61

€ 0.32 Each (In a Pack of 5) (inc. VAT)

onsemi FAN4802SNY, Dual PWM Controller, 26 V 16-Pin, PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Start-up Supply Current

80µA

Maximum Source Current

50µA

Maximum Sink Current

-35 μA, -40µA

Maximum Supply Current

5 mA

Number of Outputs

2

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.69 x 7.11 x 4.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Maximum Operating Supply Voltage

26 V

Product details

PFC and PWM Combination Controllers, Fairchild Semiconductor

Power Factor Correction (PFC) and Pulse Width Modulator (PWM) Controllers.

Power Factor Correction (PFC), Fairchild Semiconductor

The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more