Tekninen dokumentti
Tekniset tiedot
Merkki
onsemiDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Through Hole
Package Type
DO-41
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.1V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Height
5.2mm
Dimensions
2.7 (Dia.) x 5.2mm
Diameter
2.7mm
Tuotetiedot
ON Semi 1N4001-1N4007 Axial Lead Standard Recovery Rectifiers
This range of ON Semiconductor products are the standard rectifiers which are specifically designed for general purpose, low power applications. With a finish that ensures its external surfaces are corrosion resistant and terminal leads are readily solderable, this product offers an effective and reliable product to its customers.
€ 51,00
€ 0,051 kpl (toimitus teipissä) (ilman ALV)
€ 64,00
€ 0,064 kpl (toimitus teipissä) (Sis ALV:n)
Tuotantopakkaus (Nauha)
1000
€ 51,00
€ 0,051 kpl (toimitus teipissä) (ilman ALV)
€ 64,00
€ 0,064 kpl (toimitus teipissä) (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Tuotantopakkaus (Nauha)
1000
Varastotiedot eivät ole tilapäisesti saatavilla.
| Määrä | Yksikköhinta | Per Nauha |
|---|---|---|
| 1000 - 2250 | € 0,051 | € 12,75 |
| 2500+ | € 0,043 | € 10,75 |
Tekninen dokumentti
Tekniset tiedot
Merkki
onsemiDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Through Hole
Package Type
DO-41
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.1V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Height
5.2mm
Dimensions
2.7 (Dia.) x 5.2mm
Diameter
2.7mm
Tuotetiedot
ON Semi 1N4001-1N4007 Axial Lead Standard Recovery Rectifiers
This range of ON Semiconductor products are the standard rectifiers which are specifically designed for general purpose, low power applications. With a finish that ensures its external surfaces are corrosion resistant and terminal leads are readily solderable, this product offers an effective and reliable product to its customers.


