onsemi, 10V Zener Diode 5% 5 W Through Hole 2-Pin DO-15

RS Stock No.: 654-7583Brand: onsemiManufacturers Part No.: 1N5347BRLG
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

10V

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

5 W

Package Type

DO-15

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

125mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

5µA

Dimensions

8.89 x 3.68 x 3.68mm

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

Country of Origin

China

Product details

Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor

ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable

Applications

Industrial

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
10V Zener diode,1N5347B 5W
Price on AskingEach (In a Pack of 5) (Exc. Vat)
10V Zener diode,1N5347B 5W
Price on AskingEach (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

€ 2.72

€ 0.544 Each (In a Pack of 5) (Exc. Vat)

€ 3.41

€ 0.683 Each (In a Pack of 5) (inc. VAT)

onsemi, 10V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
Select packaging type

€ 2.72

€ 0.544 Each (In a Pack of 5) (Exc. Vat)

€ 3.41

€ 0.683 Each (In a Pack of 5) (inc. VAT)

onsemi, 10V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45€ 0.544€ 2.72
50 - 95€ 0.47€ 2.35
100 - 495€ 0.406€ 2.03
500 - 995€ 0.358€ 1.79
1000+€ 0.326€ 1.63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
10V Zener diode,1N5347B 5W
Price on AskingEach (In a Pack of 5) (Exc. Vat)
10V Zener diode,1N5347B 5W
Price on AskingEach (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

10V

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

5 W

Package Type

DO-15

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

125mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

5µA

Dimensions

8.89 x 3.68 x 3.68mm

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

Country of Origin

China

Product details

Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor

ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable

Applications

Industrial

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
10V Zener diode,1N5347B 5W
Price on AskingEach (In a Pack of 5) (Exc. Vat)
10V Zener diode,1N5347B 5W
Price on AskingEach (In a Pack of 5) (Exc. Vat)