onsemi 74LCX244MTC, Voltage Level Shifter Buffer 2 CMOS, 20-Pin TSSOP

RS Stock No.: 186-7243Brand: onsemiManufacturers Part No.: 74LCX244MTC
brand-logo
View all in Translator ICs

Technical Document

Specifications

Brand

onsemi

Logic Family

LCX

Mounting Type

Surface Mount

Package Type

TSSOP

Number of Elements per Chip

2

Output Type

3 State

Pin Count

20

Logic Function

Buffer

Dimensions

6.6 x 4.5 x 1.05mm

Maximum Low Level Output Current

24mA

Maximum High Level Output Current

-24mA

Translation

CMOS

Propagation Delay Test Condition

50pF

Maximum Propagation Delay Time @ Maximum CL

7.5 ns @ 50 pF

Maximum Operating Supply Voltage

2 to 3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 52.85

€ 0.724 Each (In a Tube of 73) (Exc. Vat)

€ 66.33

€ 0.909 Each (In a Tube of 73) (inc. VAT)

onsemi 74LCX244MTC, Voltage Level Shifter Buffer 2 CMOS, 20-Pin TSSOP

€ 52.85

€ 0.724 Each (In a Tube of 73) (Exc. Vat)

€ 66.33

€ 0.909 Each (In a Tube of 73) (inc. VAT)

onsemi 74LCX244MTC, Voltage Level Shifter Buffer 2 CMOS, 20-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
73 - 73€ 0.724€ 52.85
146 - 949€ 0.43€ 31.39
1022 - 2482€ 0.374€ 27.30
2555 - 9928€ 0.364€ 26.57
10001+€ 0.355€ 25.92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Family

LCX

Mounting Type

Surface Mount

Package Type

TSSOP

Number of Elements per Chip

2

Output Type

3 State

Pin Count

20

Logic Function

Buffer

Dimensions

6.6 x 4.5 x 1.05mm

Maximum Low Level Output Current

24mA

Maximum High Level Output Current

-24mA

Translation

CMOS

Propagation Delay Test Condition

50pF

Maximum Propagation Delay Time @ Maximum CL

7.5 ns @ 50 pF

Maximum Operating Supply Voltage

2 to 3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more