Technical Document
Specifications
Brand
onsemiLogic Family
LVX
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
24
Input Level
CMOS
Output Level
CMOS
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
8.5 ns@ 5 V
Height
0.95mm
Dimensions
7.8 x 4.4 x 0.95mm
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
7.8mm
Maximum Operating Supply Voltage
3.6 V, 5.5 V
Width
4.4mm
Minimum Operating Supply Voltage
2.7 V, 4.5 V
Country of Origin
Malaysia
Product details
74LVX Family, Fairchild Semiconductors
Advanced high-speed low-voltage CMOS logic
Operating Voltage Range: 2.7 to 5.5V
7V tolerant inputs
74LVX Family
€ 3.45
€ 0.69 Each (In a Pack of 5) (Exc. Vat)
€ 4.33
€ 0.866 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 3.45
€ 0.69 Each (In a Pack of 5) (Exc. Vat)
€ 4.33
€ 0.866 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiLogic Family
LVX
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
24
Input Level
CMOS
Output Level
CMOS
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
8.5 ns@ 5 V
Height
0.95mm
Dimensions
7.8 x 4.4 x 0.95mm
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
7.8mm
Maximum Operating Supply Voltage
3.6 V, 5.5 V
Width
4.4mm
Minimum Operating Supply Voltage
2.7 V, 4.5 V
Country of Origin
Malaysia
Product details
74LVX Family, Fairchild Semiconductors
Advanced high-speed low-voltage CMOS logic
Operating Voltage Range: 2.7 to 5.5V
7V tolerant inputs