Technical Document
Specifications
Brand
onsemiSeries
AR0230CS
Image Size
1928 x 1088pixel
Frame Rate
60fps
Interface Type
Serial-2 Wire
Mounting Type
Surface Mount
Package Type
iBGA
Pin Count
80
Country of Origin
Malaysia
Stock information temporarily unavailable.
€ 161.00
€ 32.20 Each (In a Tray of 5) (Exc. Vat)
€ 202.06
€ 40.411 Each (In a Tray of 5) (inc. VAT)
onsemi AR0230CS AR0230CSSC00SUEA0-DPBR2 Image Sensor, 1928 x 1088pixel, 60fps Serial-2 Wire, 80-Pin iBGA
5
€ 161.00
€ 32.20 Each (In a Tray of 5) (Exc. Vat)
€ 202.06
€ 40.411 Each (In a Tray of 5) (inc. VAT)
onsemi AR0230CS AR0230CSSC00SUEA0-DPBR2 Image Sensor, 1928 x 1088pixel, 60fps Serial-2 Wire, 80-Pin iBGA
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiSeries
AR0230CS
Image Size
1928 x 1088pixel
Frame Rate
60fps
Interface Type
Serial-2 Wire
Mounting Type
Surface Mount
Package Type
iBGA
Pin Count
80
Country of Origin
Malaysia