onsemi, 6.2V Zener Diode 6% 300 mW SMT 3-Pin SOT-23

RS Stock No.: 545-0668Brand: onsemiManufacturers Part No.: BZX84C6V2LT1G
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

onsemi

Nominal Zener Voltage

6.2V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

10Ω

Maximum Reverse Leakage Current

3µA

Dimensions

2.9 x 1.3 x 0.94mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

2.05mV/°C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes 225mW, BZX84BxxxLT, BZX84CxxxLT Series, ON Semiconductor

Zener Voltage Tolerance of 2% (BZX84B) and approx. 5% (BZX84C)
Surface Mount case: SOT-23

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
6.2V Zener diode,BZX84C6V2 300mW
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 0.15

€ 0.15 Each (Exc. Vat)

€ 0.19

€ 0.19 Each (inc. VAT)

onsemi, 6.2V Zener Diode 6% 300 mW SMT 3-Pin SOT-23

€ 0.15

€ 0.15 Each (Exc. Vat)

€ 0.19

€ 0.19 Each (inc. VAT)

onsemi, 6.2V Zener Diode 6% 300 mW SMT 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 0.15
10 - 99€ 0.12
100 - 499€ 0.11
500+€ 0.09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
6.2V Zener diode,BZX84C6V2 300mW
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Brand

onsemi

Nominal Zener Voltage

6.2V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

10Ω

Maximum Reverse Leakage Current

3µA

Dimensions

2.9 x 1.3 x 0.94mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

2.05mV/°C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes 225mW, BZX84BxxxLT, BZX84CxxxLT Series, ON Semiconductor

Zener Voltage Tolerance of 2% (BZX84B) and approx. 5% (BZX84C)
Surface Mount case: SOT-23

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
6.2V Zener diode,BZX84C6V2 300mW
Price on AskingEach (Exc. Vat)