Technical Document
Specifications
Brand
onsemiMemory Size
8kbit
Interface Type
Serial-I2C
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
1K x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
3 x 4. 4x 0.9mm
Data Retention
100yr
Number of Words
1K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
900ns
€ 726.00
€ 0.242 Each (On a Reel of 3000) (Exc. Vat)
€ 911.13
€ 0.304 Each (On a Reel of 3000) (inc. VAT)
3000
€ 726.00
€ 0.242 Each (On a Reel of 3000) (Exc. Vat)
€ 911.13
€ 0.304 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | € 0.242 | € 726.00 |
6000 - 9000 | € 0.235 | € 705.00 |
12000 - 15000 | € 0.228 | € 684.00 |
18000 - 21000 | € 0.223 | € 669.00 |
24000+ | € 0.218 | € 654.00 |
Technical Document
Specifications
Brand
onsemiMemory Size
8kbit
Interface Type
Serial-I2C
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
1K x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
3 x 4. 4x 0.9mm
Data Retention
100yr
Number of Words
1K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
900ns