onsemi DTC143EET1G NPN Digital Transistor, 100 mA, 50 V, 3-Pin SC-75

RS Stock No.: 186-8990PBrand: onsemiManufacturers Part No.: DTC143EET1G
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SC-75

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Configuration

Single

Dimensions

1.65 x 0.9 x 0.8mm

Maximum Operating Temperature

+150 °C

Height

0.8mm

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 19.00

€ 0.038 Each (Supplied on a Reel) (Exc. Vat)

€ 23.84

€ 0.048 Each (Supplied on a Reel) (inc. VAT)

onsemi DTC143EET1G NPN Digital Transistor, 100 mA, 50 V, 3-Pin SC-75
Select packaging type

€ 19.00

€ 0.038 Each (Supplied on a Reel) (Exc. Vat)

€ 23.84

€ 0.048 Each (Supplied on a Reel) (inc. VAT)

onsemi DTC143EET1G NPN Digital Transistor, 100 mA, 50 V, 3-Pin SC-75
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
500 - 900€ 0.038€ 3.80
1000+€ 0.032€ 3.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SC-75

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Configuration

Single

Dimensions

1.65 x 0.9 x 0.8mm

Maximum Operating Temperature

+150 °C

Height

0.8mm

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more