Tekninen dokumentti
Tekniset tiedot
Merkki
onsemiChannel Type
N
Maximum Continuous Drain Current
18 A
Maximum Drain Source Voltage
60 V
Series
PowerTrench
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
7 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
5 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
3.9mm
Maximum Operating Temperature
+150 °C
Transistor Material
Si
Number of Elements per Chip
1
Length
4.9mm
Typical Gate Charge @ Vgs
65 nC @ 10 V
Height
1.575mm
Minimum Operating Temperature
-55 °C
Tuotetiedot
PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
€ 19,25
€ 3,85 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 24,16
€ 4,832 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
Standardi
5
€ 19,25
€ 3,85 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 24,16
€ 4,832 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
Standardi
5
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
onsemiChannel Type
N
Maximum Continuous Drain Current
18 A
Maximum Drain Source Voltage
60 V
Series
PowerTrench
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
7 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
5 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
3.9mm
Maximum Operating Temperature
+150 °C
Transistor Material
Si
Number of Elements per Chip
1
Length
4.9mm
Typical Gate Charge @ Vgs
65 nC @ 10 V
Height
1.575mm
Minimum Operating Temperature
-55 °C
Tuotetiedot
PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.