Tekninen dokumentti
Tekniset tiedot
Merkki
onsemiMaximum Continuous Collector Current
80 A
Maximum Collector Emitter Voltage
600 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
290 W
Package Type
TO-247
Mounting Type
Through Hole
Channel Type
N
Pin Count
3
Transistor Configuration
Single
Dimensions
15.6 x 4.7 x 20.6mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Alkuperämaa
China
Tuotetiedot
Discrete IGBTs, Fairchild Semiconductor
IGBT Discretes & Modules, Fairchild Semiconductor
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
€ 28,50
€ 2,85 kpl (toimitus putkessa) (ilman ALV)
€ 35,77
€ 3,58 kpl (toimitus putkessa) (Sis ALV:n)
Tuotantopakkaus (Putki)
10
€ 28,50
€ 2,85 kpl (toimitus putkessa) (ilman ALV)
€ 35,77
€ 3,58 kpl (toimitus putkessa) (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Tuotantopakkaus (Putki)
10
Varastotiedot eivät ole tilapäisesti saatavilla.
Määrä | Yksikköhinta |
---|---|
10 - 49 | € 2,85 |
50 - 149 | € 2,80 |
150 - 299 | € 2,70 |
300+ | € 2,65 |
Tekninen dokumentti
Tekniset tiedot
Merkki
onsemiMaximum Continuous Collector Current
80 A
Maximum Collector Emitter Voltage
600 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
290 W
Package Type
TO-247
Mounting Type
Through Hole
Channel Type
N
Pin Count
3
Transistor Configuration
Single
Dimensions
15.6 x 4.7 x 20.6mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Alkuperämaa
China
Tuotetiedot
Discrete IGBTs, Fairchild Semiconductor
IGBT Discretes & Modules, Fairchild Semiconductor
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.