onsemi FQT1N60CTF-WS Digital Transistor, 3 + Tab-Pin SOT-223

RS Stock No.: 186-7160Brand: onsemiManufacturers Part No.: FQT1N60CTF-WS
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Package Type

SOT-223

Mounting Type

Surface Mount

Maximum Power Dissipation

2.1 W

Transistor Configuration

Single

Pin Count

3 + Tab

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.5 x 3.5 x 1.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1,092.00

€ 0.273 Each (On a Reel of 4000) (Exc. Vat)

€ 1,370.46

€ 0.343 Each (On a Reel of 4000) (inc. VAT)

onsemi FQT1N60CTF-WS Digital Transistor, 3 + Tab-Pin SOT-223

€ 1,092.00

€ 0.273 Each (On a Reel of 4000) (Exc. Vat)

€ 1,370.46

€ 0.343 Each (On a Reel of 4000) (inc. VAT)

onsemi FQT1N60CTF-WS Digital Transistor, 3 + Tab-Pin SOT-223

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Package Type

SOT-223

Mounting Type

Surface Mount

Maximum Power Dissipation

2.1 W

Transistor Configuration

Single

Pin Count

3 + Tab

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.5 x 3.5 x 1.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more