Tekninen dokumentti
Tekniset tiedot
Merkki
onsemiPeak Average Forward Current
35A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
1000V
Mounting Type
Through Hole
Package Type
GBPC-W
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
300 → 400A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
500µA
Dimensions
29 x 29 x 11.23mm
Length
29mm
Height
11.23mm
Width
29mm
Junction Capacitance
200pF
Alkuperämaa
China
€ 232,50
€ 4,65 1 kpl (50 kpl/pussi) (ilman ALV)
€ 291,79
€ 5,836 1 kpl (50 kpl/pussi) (Sis ALV:n)
50
€ 232,50
€ 4,65 1 kpl (50 kpl/pussi) (ilman ALV)
€ 291,79
€ 5,836 1 kpl (50 kpl/pussi) (Sis ALV:n)
50
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pussi |
---|---|---|
50 - 200 | € 4,65 | € 232,50 |
250 - 450 | € 3,95 | € 197,50 |
500+ | € 3,85 | € 192,50 |
Tekninen dokumentti
Tekniset tiedot
Merkki
onsemiPeak Average Forward Current
35A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
1000V
Mounting Type
Through Hole
Package Type
GBPC-W
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
300 → 400A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
500µA
Dimensions
29 x 29 x 11.23mm
Length
29mm
Height
11.23mm
Width
29mm
Junction Capacitance
200pF
Alkuperämaa
China