onsemi, H11AA4SM AC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin MDIP

RS Stock No.: 807-6529Brand: onsemiManufacturers Part No.: H11AA4SM
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

MDIP

Input Current Type

AC

Maximum Input Current

60 mA

Isolation Voltage

7500 V ac

Maximum Current Transfer Ratio

100%

Series

H11AA

Product details

Optocoupler, AC-Input, Transistor Output, Fairchild Semiconductor

AC or DC input
Application in relay contact monitor, industrial controls

Optocouplers, Fairchild Semiconductor

You may be interested in
Stock information temporarily unavailable.

€ 6.29

€ 0.629 Each (In a Pack of 10) (Exc. Vat)

€ 7.89

€ 0.789 Each (In a Pack of 10) (inc. VAT)

onsemi, H11AA4SM AC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin MDIP
Select packaging type

€ 6.29

€ 0.629 Each (In a Pack of 10) (Exc. Vat)

€ 7.89

€ 0.789 Each (In a Pack of 10) (inc. VAT)

onsemi, H11AA4SM AC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin MDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90€ 0.629€ 6.29
100 - 240€ 0.543€ 5.43
250 - 490€ 0.453€ 4.53
500+€ 0.398€ 3.98
You may be interested in

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

MDIP

Input Current Type

AC

Maximum Input Current

60 mA

Isolation Voltage

7500 V ac

Maximum Current Transfer Ratio

100%

Series

H11AA

Product details

Optocoupler, AC-Input, Transistor Output, Fairchild Semiconductor

AC or DC input
Application in relay contact monitor, industrial controls

Optocouplers, Fairchild Semiconductor

You may be interested in