onsemi Fixed Shunt Voltage Reference 2.5V ±3 % 3-Pin TO-92, LM385Z-2.5G

RS Stock No.: 463-498Brand: onsemiManufacturers Part No.: LM385Z-2.5G
brand-logo
View all in Voltage References

Technical Document

Specifications

Brand

onsemi

Nominal Voltage

2.5V

Package Type

TO-92

Reference Type

Fixed

Initial Accuracy

±3 %

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Current

20mA

Minimum Output Voltage

2.425 V

Maximum Output Voltage

2.575 V

Pin Count

3

Load Regulation

20 mV

Dimensions

5.2 x 4.19 x 5.33mm

Minimum Operating Temperature

0 °C

Height

5.33mm

Maximum Operating Temperature

+70 °C

Length

5.2mm

Width

4.19mm

Product details

Voltage Reference, 0.6V to 4.096V, ON Semiconductor

Voltage References, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 6.48

€ 0.648 Each (In a Pack of 10) (Exc. Vat)

€ 8.13

€ 0.813 Each (In a Pack of 10) (inc. VAT)

onsemi Fixed Shunt Voltage Reference 2.5V ±3 % 3-Pin TO-92, LM385Z-2.5G
Select packaging type

€ 6.48

€ 0.648 Each (In a Pack of 10) (Exc. Vat)

€ 8.13

€ 0.813 Each (In a Pack of 10) (inc. VAT)

onsemi Fixed Shunt Voltage Reference 2.5V ±3 % 3-Pin TO-92, LM385Z-2.5G

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 90€ 0.648€ 6.48
100 - 240€ 0.558€ 5.58
250 - 490€ 0.485€ 4.85
500 - 990€ 0.426€ 4.26
1000+€ 0.388€ 3.88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Nominal Voltage

2.5V

Package Type

TO-92

Reference Type

Fixed

Initial Accuracy

±3 %

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Current

20mA

Minimum Output Voltage

2.425 V

Maximum Output Voltage

2.575 V

Pin Count

3

Load Regulation

20 mV

Dimensions

5.2 x 4.19 x 5.33mm

Minimum Operating Temperature

0 °C

Height

5.33mm

Maximum Operating Temperature

+70 °C

Length

5.2mm

Width

4.19mm

Product details

Voltage Reference, 0.6V to 4.096V, ON Semiconductor

Voltage References, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in