onsemi MC10EP08DG 2-Input XOR/XNOR Logic Gate, 8-Pin SOIC

RS Stock No.: 908-0869PBrand: onsemiManufacturers Part No.: MC10EP08DG
brand-logo
View all in Logic Gates

Technical Document

Specifications

Brand

onsemi

Logic Function

XOR/XNOR

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

8

Logic Family

ECL

Input Type

ECL

Maximum Operating Supply Voltage

5.5 V

Maximum Propagation Delay Time @ Maximum CL

320ps

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Output Type

ECL

Length

5mm

Height

1.5mm

Dimensions

5 x 4 x 1.5mm

Width

4mm

Product details

ECL Logic Gates, ON Semiconductor

Differential (ECL) logic gates, including AND, NAND, OR, NOR, XOR, XNOR, and Inverting gates.

ECL (Emitter Coupled Logic) Logic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 204.00

€ 10.20 Each (Supplied in a Tube) (Exc. Vat)

€ 256.02

€ 12.801 Each (Supplied in a Tube) (inc. VAT)

onsemi MC10EP08DG 2-Input XOR/XNOR Logic Gate, 8-Pin SOIC
Select packaging type

€ 204.00

€ 10.20 Each (Supplied in a Tube) (Exc. Vat)

€ 256.02

€ 12.801 Each (Supplied in a Tube) (inc. VAT)

onsemi MC10EP08DG 2-Input XOR/XNOR Logic Gate, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Function

XOR/XNOR

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

8

Logic Family

ECL

Input Type

ECL

Maximum Operating Supply Voltage

5.5 V

Maximum Propagation Delay Time @ Maximum CL

320ps

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Output Type

ECL

Length

5mm

Height

1.5mm

Dimensions

5 x 4 x 1.5mm

Width

4mm

Product details

ECL Logic Gates, ON Semiconductor

Differential (ECL) logic gates, including AND, NAND, OR, NOR, XOR, XNOR, and Inverting gates.

ECL (Emitter Coupled Logic) Logic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more