Technical Document
Specifications
Brand
onsemiLogic Family
AC
Logic Function
D Type
Input Type
TTL
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Set/Reset
Master Reset
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL
14 ns @ 50 pF
Dimensions
12.95 x 7.6 x 2.4mm
Maximum Operating Supply Voltage
6 V
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Height
2.4mm
Width
7.6mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Length
12.95mm
€ 27.78
€ 0.731 Each (In a Tube of 38) (Exc. Vat)
€ 34.86
€ 0.917 Each (In a Tube of 38) (inc. VAT)
38
€ 27.78
€ 0.731 Each (In a Tube of 38) (Exc. Vat)
€ 34.86
€ 0.917 Each (In a Tube of 38) (inc. VAT)
Stock information temporarily unavailable.
38
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
38 - 76 | € 0.731 | € 27.78 |
114 - 494 | € 0.554 | € 21.05 |
532 - 988 | € 0.471 | € 17.90 |
1026+ | € 0.376 | € 14.29 |
Technical Document
Specifications
Brand
onsemiLogic Family
AC
Logic Function
D Type
Input Type
TTL
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Set/Reset
Master Reset
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL
14 ns @ 50 pF
Dimensions
12.95 x 7.6 x 2.4mm
Maximum Operating Supply Voltage
6 V
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Height
2.4mm
Width
7.6mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Length
12.95mm