onsemi MC74VHC1G50DTT1G Non-Inverting Bipolar Schottky TTL Buffer, 5-Pin TSOP

RS Stock No.: 186-7306Brand: onsemiManufacturers Part No.: MC74VHC1G50DTT1G
brand-logo
View all in Buffers

Technical Document

Specifications

Brand

onsemi

Logic Family

VHC

Logic Function

Buffer

Number of Channels

1

Input Type

CMOS

Output Type

Bipolar Schottky TTL

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

5

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

14.5 ns @ 50 pF

Dimensions

3.15 x 1.65 x 1mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Width

1.65mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

3.15mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 213.00

€ 0.071 Each (On a Reel of 3000) (Exc. Vat)

€ 267.32

€ 0.089 Each (On a Reel of 3000) (inc. VAT)

onsemi MC74VHC1G50DTT1G Non-Inverting Bipolar Schottky TTL Buffer, 5-Pin TSOP

€ 213.00

€ 0.071 Each (On a Reel of 3000) (Exc. Vat)

€ 267.32

€ 0.089 Each (On a Reel of 3000) (inc. VAT)

onsemi MC74VHC1G50DTT1G Non-Inverting Bipolar Schottky TTL Buffer, 5-Pin TSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Family

VHC

Logic Function

Buffer

Number of Channels

1

Input Type

CMOS

Output Type

Bipolar Schottky TTL

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

5

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

14.5 ns @ 50 pF

Dimensions

3.15 x 1.65 x 1mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Width

1.65mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

3.15mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more