Technical Document
Specifications
Brand
onsemiTransistor Type
PNP
Maximum DC Collector Current
-3 A
Maximum Collector Emitter Voltage
-100 V
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Maximum Power Dissipation
1.56 W
Transistor Configuration
Single
Maximum Collector Base Voltage
100 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
3 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
2.38 x 6.73 x 6.22mm
Maximum Operating Temperature
+150 °C
Product details
PNP Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
€ 0.72
€ 0.72 Each (Exc. Vat)
€ 0.90
€ 0.90 Each (inc. VAT)
1
€ 0.72
€ 0.72 Each (Exc. Vat)
€ 0.90
€ 0.90 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | € 0.72 |
10 - 99 | € 0.58 |
100+ | € 0.43 |
Technical Document
Specifications
Brand
onsemiTransistor Type
PNP
Maximum DC Collector Current
-3 A
Maximum Collector Emitter Voltage
-100 V
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Maximum Power Dissipation
1.56 W
Transistor Configuration
Single
Maximum Collector Base Voltage
100 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
3 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
2.38 x 6.73 x 6.22mm
Maximum Operating Temperature
+150 °C
Product details
PNP Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.