Technical Document
Specifications
Brand
onsemiLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
HC
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Supply Voltage
6 V
Height
1.5mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
8.75mm
Width
4mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Product details
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
€ 24.00
€ 0.24 Each (Supplied on a Reel) (Exc. Vat)
€ 30.12
€ 0.301 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
100
€ 24.00
€ 0.24 Each (Supplied on a Reel) (Exc. Vat)
€ 30.12
€ 0.301 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
100
Stock information temporarily unavailable.
Quantity | Unit price | Per Reel |
---|---|---|
100 - 240 | € 0.24 | € 2.40 |
250 - 490 | € 0.208 | € 2.08 |
500 - 990 | € 0.183 | € 1.83 |
1000+ | € 0.167 | € 1.67 |
Technical Document
Specifications
Brand
onsemiLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
HC
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Supply Voltage
6 V
Height
1.5mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
8.75mm
Width
4mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Product details
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS