onsemi NCP1252CDR2G, PWM Controller, 30 V, 550 kHz 8-Pin, SOIC

RS Stock No.: 786-8888Brand: onsemiManufacturers Part No.: NCP1252CDR2G
brand-logo
View all in PWM

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

550 kHz

Output Voltage

10 V

Output Current

500 mA, -800 mA

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

22ns

Package Type

SOIC

Rise Time

26ns

Pin Count

8

Topology

Flyback, Forward

Maximum Duty Cycle

65%

Dimensions

5 x 4 x 1.5mm

Length

5mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

30 V

Product details

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2.30

€ 0.459 Each (In a Pack of 5) (Exc. Vat)

€ 2.89

€ 0.576 Each (In a Pack of 5) (inc. VAT)

onsemi NCP1252CDR2G, PWM Controller, 30 V, 550 kHz 8-Pin, SOIC
Select packaging type

€ 2.30

€ 0.459 Each (In a Pack of 5) (Exc. Vat)

€ 2.89

€ 0.576 Each (In a Pack of 5) (inc. VAT)

onsemi NCP1252CDR2G, PWM Controller, 30 V, 550 kHz 8-Pin, SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

550 kHz

Output Voltage

10 V

Output Current

500 mA, -800 mA

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

22ns

Package Type

SOIC

Rise Time

26ns

Pin Count

8

Topology

Flyback, Forward

Maximum Duty Cycle

65%

Dimensions

5 x 4 x 1.5mm

Length

5mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

30 V

Product details

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more