Technical Document
Specifications
Brand
onsemiAmplifier Type
High Speed
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
2.7 → 36 V
Typical Gain Bandwidth Product
3.2MHz
Typical Dual Supply Voltage
±1.35 → ±18V
Typical Slew Rate
2.8V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
120 dB
Output Current
70 mA
Offset Voltage
±4mV
Rail to Rail
Rail to Rail Output
Maximum Input Voltage
±18 (Dual) V, 36 (Single) V
Height
1.5mm
Width
4mm
Input Voltage Range
±1.35 → ±18 V, 2.7 → 36 V
Input Offset Current
1000pA
Dimensions
5 x 4 x 1.5mm
Minimum Input Voltage
±1.35 (Dual) V, 2.7 (Single) V
Typical Input Voltage Noise Density
30nV/√Hz
Length
5mm
Country of Origin
Philippines
Product details
NCS20072, 3MHz, Dual, Rail-Rail Output Operational Amplifier, ON Semiconductor
Power Supply from 2.7 V to 36 V
High Slew Rate: 2.8 V/μs
Low Supply Current: 405 μA per channel
Operational Amplifiers, ON Semiconductor
€ 672.50
€ 0.269 Each (On a Reel of 2500) (Exc. Vat)
€ 843.99
€ 0.338 Each (On a Reel of 2500) (inc. VAT)
2500
€ 672.50
€ 0.269 Each (On a Reel of 2500) (Exc. Vat)
€ 843.99
€ 0.338 Each (On a Reel of 2500) (inc. VAT)
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiAmplifier Type
High Speed
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
2.7 → 36 V
Typical Gain Bandwidth Product
3.2MHz
Typical Dual Supply Voltage
±1.35 → ±18V
Typical Slew Rate
2.8V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
120 dB
Output Current
70 mA
Offset Voltage
±4mV
Rail to Rail
Rail to Rail Output
Maximum Input Voltage
±18 (Dual) V, 36 (Single) V
Height
1.5mm
Width
4mm
Input Voltage Range
±1.35 → ±18 V, 2.7 → 36 V
Input Offset Current
1000pA
Dimensions
5 x 4 x 1.5mm
Minimum Input Voltage
±1.35 (Dual) V, 2.7 (Single) V
Typical Input Voltage Noise Density
30nV/√Hz
Length
5mm
Country of Origin
Philippines
Product details
NCS20072, 3MHz, Dual, Rail-Rail Output Operational Amplifier, ON Semiconductor
Power Supply from 2.7 V to 36 V
High Slew Rate: 2.8 V/μs
Low Supply Current: 405 μA per channel


