Technical Document
Specifications
Brand
onsemiLogic Function
Level Translator
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Package Type
UQFN-12
Pin Count
14
Country of Origin
Philippines
€ 2.70
€ 0.27 Each (Supplied on a Reel) (Exc. Vat)
€ 3.39
€ 0.339 Each (Supplied on a Reel) (inc. VAT)
onsemi NL3X5004MU2TAG-Q, Quad 2-Input Level Translator Logic Gates, 14-Pin UQFN-12
Select packaging type
Production pack (Reel)
10
€ 2.70
€ 0.27 Each (Supplied on a Reel) (Exc. Vat)
€ 3.39
€ 0.339 Each (Supplied on a Reel) (inc. VAT)
onsemi NL3X5004MU2TAG-Q, Quad 2-Input Level Translator Logic Gates, 14-Pin UQFN-12
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiLogic Function
Level Translator
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Package Type
UQFN-12
Pin Count
14
Country of Origin
Philippines