onsemi NSS40201LT1G NPN Transistor, 2 A, 40 V, 3-Pin SOT-23

RS Stock No.: 781-5092PBrand: onsemiManufacturers Part No.: NSS40201LT1G
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

40 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

460 mW

Minimum DC Current Gain

200

Transistor Configuration

Single

Maximum Collector Base Voltage

40 V dc

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3.04 x 2.64 x 1.11mm

Product details

General Purpose NPN Transistors, Over 1A, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 43.40

€ 0.217 Each (Supplied on a Reel) (Exc. Vat)

€ 54.47

€ 0.272 Each (Supplied on a Reel) (inc. VAT)

onsemi NSS40201LT1G NPN Transistor, 2 A, 40 V, 3-Pin SOT-23
Select packaging type

€ 43.40

€ 0.217 Each (Supplied on a Reel) (Exc. Vat)

€ 54.47

€ 0.272 Each (Supplied on a Reel) (inc. VAT)

onsemi NSS40201LT1G NPN Transistor, 2 A, 40 V, 3-Pin SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Reel
200 - 480€ 0.217€ 4.34
500 - 980€ 0.188€ 3.76
1000 - 1980€ 0.165€ 3.30
2000+€ 0.151€ 3.02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

40 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

460 mW

Minimum DC Current Gain

200

Transistor Configuration

Single

Maximum Collector Base Voltage

40 V dc

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3.04 x 2.64 x 1.11mm

Product details

General Purpose NPN Transistors, Over 1A, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more