onsemi SG3525ANG, Dual PWM Controller, 35 V, 400 kHz 16-Pin, PDIP

RS Stock No.: 103-5077Brand: onsemiManufacturers Part No.: SG3525ANG
brand-logo
View all in PWM

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

400 kHz

Output Current

400 mA

Control Method

Voltage

Number of Outputs

2

Mounting Type

Through Hole

Fall Time

50ns

Rise Time

100ns

Package Type

PDIP

Pin Count

16

Maximum Duty Cycle

49%

Dimensions

19.55 x 6.85 x 3.43mm

Length

19.55mm

PWM Controller Type

Voltage Mode

Width

6.85mm

Height

3.43mm

Minimum Operating Supply Voltage

8 V

Minimum Operating Temperature

0 °C

Maximum Operating Supply Voltage

35 V

Maximum Operating Temperature

+70 °C

Country of Origin

Czech Republic

Product details

DC-DC Controllers, ON Semiconductor

Current mode and voltage mode DC-DC controllers for power conversion circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 37.50

€ 1.50 Each (In a Tube of 25) (Exc. Vat)

€ 47.06

€ 1.882 Each (In a Tube of 25) (inc. VAT)

onsemi SG3525ANG, Dual PWM Controller, 35 V, 400 kHz 16-Pin, PDIP

€ 37.50

€ 1.50 Each (In a Tube of 25) (Exc. Vat)

€ 47.06

€ 1.882 Each (In a Tube of 25) (inc. VAT)

onsemi SG3525ANG, Dual PWM Controller, 35 V, 400 kHz 16-Pin, PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
25 - 75€ 1.50€ 37.50
100 - 475€ 1.05€ 26.25
500 - 975€ 0.985€ 24.62
1000 - 2475€ 0.762€ 19.05
2500+€ 0.744€ 18.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

400 kHz

Output Current

400 mA

Control Method

Voltage

Number of Outputs

2

Mounting Type

Through Hole

Fall Time

50ns

Rise Time

100ns

Package Type

PDIP

Pin Count

16

Maximum Duty Cycle

49%

Dimensions

19.55 x 6.85 x 3.43mm

Length

19.55mm

PWM Controller Type

Voltage Mode

Width

6.85mm

Height

3.43mm

Minimum Operating Supply Voltage

8 V

Minimum Operating Temperature

0 °C

Maximum Operating Supply Voltage

35 V

Maximum Operating Temperature

+70 °C

Country of Origin

Czech Republic

Product details

DC-DC Controllers, ON Semiconductor

Current mode and voltage mode DC-DC controllers for power conversion circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in