Tekninen dokumentti
Tekniset tiedot
Merkki
Opto 22Accessory Type
PLC I/O Module
Series
IB IL 24 DO 4-ME
Input Type
RTD
Output Type
Digital
Mounting Type
Rack Mount
Application
Communication
Maximum Operating Temperature
+70°C
Alkuperämaa
United States
Tuotetiedot
Standard RTD Input Modules
Professional range of Opto 22 standard analog RTD input modules that provide a single channel of optically isolated RTD temperature to digital conversion. Designed to plug into standard analog I/O racks via a captive screw. The modules are suitable for temperature measurements where the RTD probe is grounded.
OPTO 22 AC, DC Input & Output Modules
€ 259,00
€ 259,00 kpl (ilman ALV)
€ 325,04
€ 325,04 kpl (Sis ALV:n)
1
€ 259,00
€ 259,00 kpl (ilman ALV)
€ 325,04
€ 325,04 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
Opto 22Accessory Type
PLC I/O Module
Series
IB IL 24 DO 4-ME
Input Type
RTD
Output Type
Digital
Mounting Type
Rack Mount
Application
Communication
Maximum Operating Temperature
+70°C
Alkuperämaa
United States
Tuotetiedot
Standard RTD Input Modules
Professional range of Opto 22 standard analog RTD input modules that provide a single channel of optically isolated RTD temperature to digital conversion. Designed to plug into standard analog I/O racks via a captive screw. The modules are suitable for temperature measurements where the RTD probe is grounded.