Orbitec Indicator Light, 28 V, 40 mA, 20000h

RS Stock No.: 113-4671Brand: OrbitecManufacturers Part No.: OR388
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

Orbitec

Voltage Rating

28 V

Current Rating

40 mA

Diameter

5.85mm

Lamp Size

T1 3/4

Length

15.9 mm

Life Hours

20000h

Country of Origin

Taiwan, Province Of China

Product details

T-1 3/4 Lights

Midget Groove filament lights, excluding type 220V is a neon T-1 3/4 indicator light with an average service life of 20,000 hours.
These lights should be used with Tschudin und Heid switch and indicator bodies.

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Each (In a Pack of 10) (Exc. Vat)

Orbitec Indicator Light, 28 V, 40 mA, 20000h

Price on Asking

Each (In a Pack of 10) (Exc. Vat)

Orbitec Indicator Light, 28 V, 40 mA, 20000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Orbitec

Voltage Rating

28 V

Current Rating

40 mA

Diameter

5.85mm

Lamp Size

T1 3/4

Length

15.9 mm

Life Hours

20000h

Country of Origin

Taiwan, Province Of China

Product details

T-1 3/4 Lights

Midget Groove filament lights, excluding type 220V is a neon T-1 3/4 indicator light with an average service life of 20,000 hours.
These lights should be used with Tschudin und Heid switch and indicator bodies.

You may be interested in