Osram E27 LED GLS Bulb 5 W(40W), 2700K, Warm White

RS Stock No.: 176-8714Brand: OsramManufacturers Part No.: 4058075817012
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

Osram

Lamp Base

E27

Wattage

5 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

40W

Dimmable

Yes

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

470 lm

Length

105 mm

Diameter

60mm

Life Hours

15000h

Colour Rendering

80

Country of Origin

China

Stock information temporarily unavailable.

€ 44.10

€ 44.10 1 Box of 10 (Exc. Vat)

€ 55.35

€ 55.35 1 Box of 10 (inc. VAT)

Osram E27 LED GLS Bulb 5 W(40W), 2700K, Warm White

€ 44.10

€ 44.10 1 Box of 10 (Exc. Vat)

€ 55.35

€ 55.35 1 Box of 10 (inc. VAT)

Osram E27 LED GLS Bulb 5 W(40W), 2700K, Warm White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Lamp Base

E27

Wattage

5 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

40W

Dimmable

Yes

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

470 lm

Length

105 mm

Diameter

60mm

Life Hours

15000h

Colour Rendering

80

Country of Origin

China