70 W Diffused Elliptical SON-E Lamp, ES/E27, 2000K, 70mm

RS Stock No.: 463-5931Brand: OsramManufacturers Part No.: S70
brand-logo
View all in Sodium Lamps

Technical Document

Specifications

Brand

Osram

Wattage

70 W

Lamp Base

ES/E27

Lamp Shape

Elliptical

SON Type

SON-E

Lamp Finish

Diffused

Length

156 mm

Diameter

70mm

Luminosity

5600 lm

Luminous Efficacy

80lm/W

Colour Rendering

25

Colour Temperature

2000K

UK Energy Efficiency Rating

G

EU Energy Efficiency Rating

G

Series

VIALOX

You may be interested in
Osram 70 W Diffused Elliptical SON-E Sodium Lamp, ES/E27, 2000K, 70mm
€ 21.08Each (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Each (In a Pack of 24) (Exc. Vat)

70 W Diffused Elliptical SON-E Lamp, ES/E27, 2000K, 70mm

Price on Asking

Each (In a Pack of 24) (Exc. Vat)

70 W Diffused Elliptical SON-E Lamp, ES/E27, 2000K, 70mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Osram 70 W Diffused Elliptical SON-E Sodium Lamp, ES/E27, 2000K, 70mm
€ 21.08Each (Exc. Vat)

Technical Document

Specifications

Brand

Osram

Wattage

70 W

Lamp Base

ES/E27

Lamp Shape

Elliptical

SON Type

SON-E

Lamp Finish

Diffused

Length

156 mm

Diameter

70mm

Luminosity

5600 lm

Luminous Efficacy

80lm/W

Colour Rendering

25

Colour Temperature

2000K

UK Energy Efficiency Rating

G

EU Energy Efficiency Rating

G

Series

VIALOX

You may be interested in
Osram 70 W Diffused Elliptical SON-E Sodium Lamp, ES/E27, 2000K, 70mm
€ 21.08Each (Exc. Vat)