Outils Oceans Polyamide, 1 Pocket Tool Bag

RS Stock No.: 217-953Brand: Outils OceansManufacturers Part No.: RV224508.GANTS BT
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Type

Storage Pouch

Belt Included

No

Number of Pouches

1

Number Of Pockets

1

Material

Polyamide

Country of Origin

France

Stock information temporarily unavailable.

€ 41.10

€ 41.10 Each (Exc. Vat)

€ 51.58

€ 51.58 Each (inc. VAT)

Outils Oceans Polyamide, 1 Pocket Tool Bag

€ 41.10

€ 41.10 Each (Exc. Vat)

€ 51.58

€ 51.58 Each (inc. VAT)

Outils Oceans Polyamide, 1 Pocket Tool Bag
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Storage Pouch

Belt Included

No

Number of Pouches

1

Number Of Pockets

1

Material

Polyamide

Country of Origin

France